Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455CPLBK-10
Newark Part No.61K2075
Product Range1455 Series
Your Part Number
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.550 |
| 5+ | $19.670 |
| 10+ | $17.520 |
| 25+ | $16.470 |
| 50+ | $15.400 |
| 100+ | $14.640 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$22.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455CPLBK-10
Newark Part No.61K2075
Product Range1455 Series
Protective Boot TypeClosed Bezel
Protective Boot MaterialABS
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColorBlack
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1455CPLBK-10 from Hammond is a 1455 series black plastic solid bezel. Suitable for use with 1455C802 and 1455C1202 extruded aluminium enclosures.
Technical Specifications
Protective Boot Type
Closed Bezel
For Use With
Hammond 1455C Series Extruded Aluminum Enclosures
External Width - Metric
-
Protective Boot Color
Black
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
ABS
External Height - Metric
-
External Depth - Metric
-
Product Range
1455 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
