Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1481L3R66GY
Newark Part No.82T3499
Product Range1481L3R Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $103.350 |
| 5+ | $82.570 |
| 10+ | $72.590 |
| 25+ | $68.450 |
| 50+ | $65.680 |
| 100+ | $63.200 |
Price for:Each
Minimum: 1
Multiple: 1
$103.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481L3R66GY
Newark Part No.82T3499
Product Range1481L3R Series
Enclosure MaterialAluminum
Body ColorGray
For Use WithHammond Racks & Enclosures
External Height - Metric163.3mm
External Width - Metric160.3mm
External Depth - Metric-
External Height - Imperial6.4"
External Width - Imperial6.31"
External Depth - Imperial-
Product Range1481L3R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Aluminum
For Use With
Hammond Racks & Enclosures
External Width - Metric
160.3mm
External Height - Imperial
6.4"
External Depth - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Body Color
Gray
External Height - Metric
163.3mm
External Depth - Metric
-
External Width - Imperial
6.31"
Product Range
1481L3R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
