Print Page
232 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.910 |
| 5+ | $10.600 |
| 10+ | $10.300 |
| 25+ | $9.020 |
| 50+ | $8.780 |
| 100+ | $8.530 |
| 250+ | $8.070 |
Price for:Each
Minimum: 1
Multiple: 1
$10.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553BBK
Newark Part No.98K5896
Product Range1553
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric117mm
External Width - Metric78mm
External Depth - Metric24mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial4.61"
External Width - Imperial3.07"
External Depth - Imperial0.94"
Product Range1553
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
117mm
External Depth - Metric
24mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.07"
Product Range
1553
Enclosure Material
ABS
External Width - Metric
78mm
IP Rating
-
Body Color
Black
External Height - Imperial
4.61"
External Depth - Imperial
0.94"
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

