Print Page
Image is for illustrative purposes only. Please refer to product description.
341 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $13.370 |
5+ | $13.080 |
10+ | $12.770 |
25+ | $11.680 |
50+ | $11.520 |
100+ | $10.430 |
250+ | $10.000 |
Price for:Each
Minimum: 1
Multiple: 1
$13.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554YPL
Newark Part No.39AH9598
Product Range1554-55-PL Series
Panel TypeInner Panel
Panel MaterialSteel
Body Color-
For Use WithHammond 1554 Series Enclosures
External Height - Metric284.5mm
External Width - Metric225mm
External Height - Imperial11.2"
External Width - Imperial8.9"
Product Range1554-55-PL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
284.5mm
External Height - Imperial
11.2"
Product Range
1554-55-PL Series
Panel Material
Steel
For Use With
Hammond 1554 Series Enclosures
External Width - Metric
225mm
External Width - Imperial
8.9"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate