Print Page
Image is for illustrative purposes only. Please refer to product description.
129 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $48.270 |
5+ | $41.580 |
10+ | $39.640 |
25+ | $35.580 |
50+ | $34.340 |
Price for:Each
Minimum: 1
Multiple: 1
$48.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1557HA2GY
Newark Part No.39AH9623
Product Range1557 Series
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric70.1mm
External Width - Metric200mm
External Depth - Metric200mm
IP RatingIP68
Body ColorLight Gray
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial2.76"
External Width - Imperial7.9"
External Depth - Imperial7.87"
Product Range1557 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
70.1mm
External Depth - Metric
200mm
Body Color
Light Gray
External Height - Imperial
2.76"
External Depth - Imperial
7.87"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
200mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
7.9"
Product Range
1557 Series
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate