Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No15851T6A1
Newark Part No.50H6051
Product Range1585-6-7-8 Series
Your Part Number
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $70.970 |
| 5+ | $66.230 |
| 10+ | $64.940 |
| 25+ | $63.070 |
| 50+ | $61.590 |
| 100+ | $60.500 |
Price for:Each
Minimum: 1
Multiple: 1
$70.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No15851T6A1
Newark Part No.50H6051
Product Range1585-6-7-8 Series
No. of Outlets6Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric457mm
External Width - Metric-
Cable Length - Metric1.83m
Length - Imperial18"
External Width - Imperial-
Cable Length - Imperial6ft
Product Range1585-6-7-8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
External Width - Metric
-
Length - Imperial
18"
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
120V
Length - Metric
457mm
Cable Length - Metric
1.83m
External Width - Imperial
-
Product Range
1585-6-7-8 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
