Print Page
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $43.940 |
5+ | $43.010 |
10+ | $42.000 |
25+ | $40.970 |
50+ | $40.290 |
100+ | $38.830 |
250+ | $36.330 |
Price for:Each
Minimum: 1
Multiple: 1
$43.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z080
Newark Part No.74AJ8117
Product Range1590Z
Enclosure TypeMultipurpose
Enclosure MaterialDiecast Aluminium
External Height - Metric80mm
External Width - Metric100mm
External Depth - Metric100mm
IP RatingIP68
IP RatingIP68
Body ColorNatural
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial3.15"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product Range1590Z
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
80mm
External Depth - Metric
100mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
3.94"
Product Range
1590Z
Configurable
Yes
Enclosure Material
Diecast Aluminium
External Width - Metric
100mm
IP Rating
IP68
Body Color
Natural
External Height - Imperial
3.15"
External Depth - Imperial
3.94"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate