Print Page
Image is for illustrative purposes only. Please refer to product description.
643 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.040 |
| 5+ | $10.250 |
| 10+ | $9.720 |
| 25+ | $9.170 |
| 50+ | $8.790 |
| 100+ | $8.350 |
| 250+ | $7.930 |
Price for:Each
Minimum: 1
Multiple: 1
$13.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591DGY
Newark Part No.65F1777
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric149.9mm
External Width - Metric80mm
External Depth - Metric50mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial5.9"
External Width - Imperial3.2"
External Depth - Imperial2"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1591DGY is a Multipurpose Enclosure made of flame-retardant ABS (acrylonitrile butadiene styrene). Ideally suited for vertical mounting of printed circuit boards, moulded from easy to machine flame-retardant ABS plastic. Lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly are required. Black enclosures having black screws, all others standard nickel finish screws.
- Integral card guides accept 1.5mm PC cards
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54 ratings
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
149.9mm
External Depth - Metric
50mm
Body Color
Gray
External Height - Imperial
5.9"
External Depth - Imperial
2"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.2"
Product Range
-
Technical Docs (1)
Alternatives for 1591DGY
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate