Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $573.310 |
Price for:Each
Minimum: 1
Multiple: 1
$573.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No60AWHWG
Newark Part No.05T6519
Panel TypeInner Panel
Panel MaterialGalvanized Steel
Body ColorWhite
For Use WithHammond 1418FS and HN4FS Series 60" x 48" Enclosures
External Height - Metric631.95mm
External Width - Metric1.12m
External Height - Imperial24.88"
External Width - Imperial44"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
631.95mm
External Height - Imperial
24.88"
Product Range
-
Panel Material
Galvanized Steel
For Use With
Hammond 1418FS and HN4FS Series 60" x 48" Enclosures
External Width - Metric
1.12m
External Width - Imperial
44"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
