Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoC2T1923VFBK1
Newark Part No.52AH7974
Product RangeC2TF Series
Your Part Number
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $68.310 |
| 5+ | $58.460 |
| 10+ | $54.700 |
| 25+ | $50.760 |
| 50+ | $50.760 |
| 100+ | $50.750 |
| 250+ | $50.750 |
Price for:Each
Minimum: 1
Multiple: 1
$68.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2T1923VFBK1
Newark Part No.52AH7974
Product RangeC2TF Series
No. of Fans4
Supply Voltage115VAC
Power Rating-
Fan Flow Rate-
Bearing TypeBall Bearing
Product RangeC2TF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Fans
4
Power Rating
-
Bearing Type
Ball Bearing
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
115VAC
Fan Flow Rate
-
Product Range
C2TF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
