Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoC3RWT1048G
Newark Part No.31AJ4990
Product RangeC3RWTG Series
Your Part Number
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $382.430 |
| 5+ | $361.130 |
| 10+ | $339.850 |
| 25+ | $318.590 |
Price for:Each
Minimum: 1
Multiple: 1
$382.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3RWT1048G
Newark Part No.31AJ4990
Product RangeC3RWTG Series
External Height - Metric254mm
External Width - Metric254mm
Length - Metric1.22m
External Height - Imperial10"
External Width - Imperial10"
Length - Imperial48"
Raceway / Duct ColorNatural
Raceway / Duct MaterialSteel
Product RangeC3RWTG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
254mm
Length - Metric
1.22m
External Width - Imperial
10"
Raceway / Duct Color
Natural
Product Range
C3RWTG Series
External Width - Metric
254mm
External Height - Imperial
10"
Length - Imperial
48"
Raceway / Duct Material
Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
