Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHMESWF208
Newark Part No.27Y3247
Product RangeHMESWF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,296.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1,296.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHMESWF208
Newark Part No.27Y3247
Product RangeHMESWF Series
Rack U Height41U
External Width - Metric704mm
External Depth - Metric57mm
External Width - Imperial27.72"
External Depth - Imperial2.24"
Product RangeHMESWF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
41U
External Width - Metric
704mm
External Width - Imperial
27.72"
Product Range
HMESWF Series
For Use With
Hammond HME Series Modular Freestanding Enclosures
External Depth - Metric
57mm
External Depth - Imperial
2.24"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
