Print Page
Image is for illustrative purposes only. Please refer to product description.

395 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.460 |
| 5+ | $8.190 |
| 10+ | $7.910 |
| 25+ | $7.240 |
| 50+ | $6.770 |
| 100+ | $6.330 |
| 250+ | $5.810 |
Price for:Each
Minimum: 1
Multiple: 1
$8.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HP22 is a 22mm Pushbutton Hole Plug made of steel with gray finish. The HP series hole plug is designed to seal unused pushbutton holes, conduit openings and knock-out holes against dust, oil and water. It is secured with an 8-32 x 0.55-inch threaded stud and plated wing nut.
- Oil-resistant gasket
Applications
Industrial
Technical Specifications
Plug Hole Dia - Imperial
1.22"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
30.988mm
NEMA Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
