Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $23.570 |
5+ | $21.490 |
10+ | $19.420 |
25+ | $19.280 |
50+ | $19.140 |
100+ | $18.810 |
250+ | $18.680 |
Price for:Each
Minimum: 1
Multiple: 1
$23.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPVSA19001BK2
Newark Part No.94B8070
Technical Datasheet
Panel TypeRack Panel
Rack U Height1U
Panel MaterialAluminum
Body ColorBlack
For Use WithStandard 19" Racks
External Height - Metric44.45mm
External Width - Metric483mm
External Height - Imperial1.75"
External Width - Imperial19"
Product Range-
Product Overview
The PVSA19001BK2 is a black 1U slotted Rack Panel made of 0.13-inch thick aluminum with smooth powder paint finish. The PVSA Series rack panel fits standard EIA-310-D compliant rails.
- 0.25 x 1.0" Slots
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
Standard 19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
1U
Body Color
Black
External Height - Metric
44.45mm
External Height - Imperial
1.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate