Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $282.790 |
| 5+ | $278.300 |
Price for:Each
Minimum: 1
Multiple: 1
$282.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98127
Newark Part No.69C0930
Technical Datasheet
pH Measuring Ranges-2pH to 16pH
Resolution (± pH)0.1
Accuracy (± pH)0.1
Sampling Time-
Operating Temperature Min-5°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
pH Measuring Ranges
-2pH to 16pH
Accuracy (± pH)
0.1
Operating Temperature Min
-5°C
Product Range
-
Resolution (± pH)
0.1
Sampling Time
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
