Print Page
Image is for illustrative purposes only. Please refer to product description.
269 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.070 |
10+ | $9.290 |
25+ | $8.640 |
50+ | $8.030 |
100+ | $7.560 |
250+ | $7.120 |
500+ | $6.720 |
Price for:Each
Minimum: 1
Multiple: 1
$10.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 05 148 6921
Newark Part No.40Y2827
Technical Datasheet
Product Range-
No. of Contacts48Contacts
GenderHeader
Pitch Spacing5.08mm
No. of Rows3 Row
Rows Loadeda + c + e
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles400
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Gender
Header
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
48Contacts
Pitch Spacing
5.08mm
Rows Loaded
a + c + e
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate