Print Page
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 10+ | $6.410 |
| 25+ | $5.930 |
| 50+ | $5.530 |
| 100+ | $5.190 |
| 250+ | $4.880 |
| 500+ | $4.610 |
| 1000+ | $4.370 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 33 000 611400
Newark Part No.19J2209
Product RangeHan E
Product RangeHan E
Contact GenderPin
Wire Size AWG Max19AWG
Wire Size AWG Min19AWG
Contact Termination TypeCrimp
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han E
Wire Size AWG Max
19AWG
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Min
19AWG
Current Rating
16A
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

