Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09150006105
Newark Part No.93B2921
Product RangeHan D Series
Technical Datasheet
3,679 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.810 |
10+ | $1.560 |
50+ | $1.400 |
100+ | $1.320 |
250+ | $1.230 |
500+ | $1.190 |
1000+ | $1.130 |
2500+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09150006105
Newark Part No.93B2921
Product RangeHan D Series
Technical Datasheet
Product RangeHan D Series
Contact GenderPin
Wire Size AWG Max19AWG
Wire Size AWG Min18AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Product Overview
The 09150006105 is a male Han D Crimp Contact made of copper alloy with silver plated finish. It accepts 18AWG wire.
- 10A Rated current
- 8mm Stripping length
- 0.75 mm² conductor cross-section
- ≤3mΩ Contact resistance
Applications
Industrial, Power Management
Technical Specifications
Product Range
Han D Series
Wire Size AWG Max
19AWG
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Pin
Wire Size AWG Min
18AWG
Current Rating
10A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate