Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.960 |
| 5+ | $29.140 |
| 10+ | $27.530 |
| 25+ | $26.120 |
| 50+ | $24.870 |
| 100+ | $23.740 |
Price for:Each
Minimum: 1
Multiple: 1
$30.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0930 010 5425
Newark Part No.09WX9751
Accessory TypeCover
For Use WithHan Industrial Connectors
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0930 010 5425 is a Protection Cover for Han® B size 10B housings. This cover comes with the polycarbonate + stainless steel double locking lever.
- UL94V-0 Locking lever flammability rating
- NEMA type 4/4X/12 Protection
- IP44/IP67 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Cover
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Han Industrial Connectors
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
