Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09330162701
Newark Part No.79K0478
Product RangeHan E Series
Technical Datasheet
326 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.840 |
5+ | $27.040 |
10+ | $25.250 |
25+ | $23.810 |
50+ | $22.770 |
100+ | $21.800 |
Price for:Each
Minimum: 1
Multiple: 1
$28.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09330162701
Newark Part No.79K0478
Product RangeHan E Series
Technical Datasheet
Product RangeHan E Series
Heavy Duty Connector TypeInsert
No. of Contacts16 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09330162701 is a 16-contact rectangular Han E Female Screw Terminal Insert with wire protection, 16B size, 0.75 to 2.5mm² wire cross section area with screw terminals. Made of polycarbonate, RAL 7032 (light grey) color insert.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han E Series
No. of Contacts
16 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 09330162701
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate