New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Heavy Duty Connectors & Components
                      4. Heavy Duty Connector Inserts / Modules
                      Print Page

                      09330242701

                      Heavy Duty Connector, 24+PE Signal, UL508, Han E Series, Insert, 24 Contacts, 24B, Receptacle

                      HARTING 09330242701
                      HARTING 09330242701
                      HARTING 09330242701
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHARTING
                      Manufacturer Part No09330242701
                      Newark Part No.91F9652
                      Product RangeHan E Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      309 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$33.500
                      5+$31.830
                      10+$30.320
                      25+$28.970
                      50+$27.630
                      100+$26.470
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $33.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHARTING
                      Manufacturer Part No09330242701
                      Newark Part No.91F9652
                      Product RangeHan E Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeHan E Series
                      Heavy Duty Connector TypeInsert
                      No. of Contacts24Contacts
                      No. of Contacts24 Contacts
                      Rectangular Shell Size24B
                      GenderReceptacle(View Associated Connectors)
                      Heavy Duty Contact TypeScrew Socket
                      Current Rating16A
                      Wire Size AWG Max14AWG
                      Wire Size AWG Min18AWG
                      Contact MaterialCopper Alloy
                      Contact PlatingSilver Plated Contacts
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The 0933 024 2701 from Harting is a Han E series 24 position light grey (RAL 7032) colour female insert screw terminal with 24B size.

                      • Mechanical working life of greater than or equal to 500 mating cycles
                      • Limiting temperature range from -40°C to 125°C
                      • Rated current of 16A
                      • Rated voltage of 500V
                      • Wire cross section is 0.75mm² to 2.5mm²
                      • Polycarbonate insert material
                      • UL94 V-0 flammability
                      • UL, CSA, GL, IEC 60664-1 and IEC 61984 approved
                      • Contact resistance is less than or equal to 1mohm

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      Han E Series

                      No. of Contacts

                      24Contacts

                      Rectangular Shell Size

                      24B

                      Heavy Duty Contact Type

                      Screw Socket

                      Wire Size AWG Max

                      14AWG

                      Contact Material

                      Copper Alloy

                      SVHC

                      No SVHC (08-Jul-2021)

                      Heavy Duty Connector Type

                      Insert

                      No. of Contacts

                      24 Contacts

                      Gender

                      Receptacle

                      Current Rating

                      16A

                      Wire Size AWG Min

                      18AWG

                      Contact Plating

                      Silver Plated Contacts

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Drawing EN

                      Alternatives for 09330242701

                      1 Product Found

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.