Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09451511560
Newark Part No.84R9874
Product RangeRJ Industrial Series
Also Known As09 45 151 1560
Technical Datasheet
649 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.970 |
5+ | $24.810 |
10+ | $23.640 |
25+ | $22.470 |
50+ | $21.470 |
100+ | $20.440 |
Price for:Each
Minimum: 1
Multiple: 1
$25.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09451511560
Newark Part No.84R9874
Product RangeRJ Industrial Series
Also Known As09 45 151 1560
Technical Datasheet
Modular Connector TypeRJ45 Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Positions
LAN CategoryCat6
IP RatingIP20
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingShielded
Contact Termination TypeIDC / IDT
Contact PlatingGold over Nickel Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJ Industrial Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09451511560 is a 8P8C straight 10G RJ45 Plug with IDC terminal. It is suitable for 1/10GB Ethernet and 10/100Mb Ethernet. It accepts 27 to 22AWG stranded and 24 to 22AWG solid wire size.
- IP20 Protection rating
- RJ45 Mating face
- 1.5A Rated current
- 125VAC Rated voltage
- Cat. 6 Class E up to 250 MHz
Applications
Industrial, Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Plug
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
IP20
No. of Ports
1Ports
Shielding
Shielded
Contact Plating
Gold over Nickel Plated Contacts
LEDs
Without LED
Product Range
RJ Industrial Series
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat6
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate