Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09474747002
Newark Part No.45W0462
Product RangeRJ Industrial Series
201 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.590 |
10+ | $9.770 |
25+ | $9.770 |
50+ | $9.770 |
100+ | $9.770 |
250+ | $9.080 |
Price for:Each
Minimum: 1
Multiple: 1
$10.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09474747002
Newark Part No.45W0462
Product RangeRJ Industrial Series
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric300mm
Connector Type BRJ45 Plug
Cable Length - Imperial11.81"
Jacket ColorYellow
Product RangeRJ Industrial Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
RJ45 Plug
Cable Length - Metric
300mm
Cable Length - Imperial
11.81"
Product Range
RJ Industrial Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Jacket Color
Yellow
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability