Print Page
Image is for illustrative purposes only. Please refer to product description.

70 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.060 |
| 10+ | $7.000 |
| 25+ | $6.690 |
| 50+ | $6.390 |
| 100+ | $6.090 |
| 250+ | $5.780 |
| 500+ | $5.570 |
Price for:Each
Minimum: 1
Multiple: 1
$8.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 9670370424 is a 37-contact top entry Hood made up of black metallized thermoplastic body with 4-40 UNC thread knurled screws. It is suitable for use with the D-sub connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DC
Connector Body Material
Thermoplastic Body
Technical Docs (2)
Alternatives for 09670370424
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
