Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $2.920 |
250+ | $2.580 |
500+ | $2.510 |
1000+ | $2.150 |
Price for:Each
Minimum: 100
Multiple: 100
$292.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09692817421
Newark Part No.44J6454
Product RangeD Sub-M Series
For Use WithD Sub-M Series Connectors
Contact GenderPin
Contact MaterialCopper
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact Termination TypeSolder
Product RangeD Sub-M Series
Product Overview
The 09 69 281 7421 from Harting is a D sub mixed male power contact with performance level PL3. It has solder cup termination style.
- Current rating of 20A
- DIN 41 652 T1 approved
Technical Specifications
For Use With
D Sub-M Series Connectors
Contact Material
Copper
Wire Size AWG Min
14AWG
Product Range
D Sub-M Series
Contact Gender
Pin
Wire Size AWG Max
12AWG
Contact Termination Type
Solder
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate