Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,880.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,880.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 09 99 000 0001 from Harting is a BUCHANAN hand crimping tool. This crimping tool is used with Harting Han D, Han E, Han C and Han-Yellock contacts.
- Wire cross section of 0.14mm² to 4mm²
- Net weight of 706g
Applications
Industrial
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Harting Buchanan 0.14-4mm² Han D, Han E, Han Yellock & Han C Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
