Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No14030214301201
Newark Part No.22AM0672
Product Rangehar-flexicon Series
Your Part Number
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.270 |
| 50+ | $2.040 |
| 100+ | $1.850 |
| 250+ | $1.710 |
| 500+ | $1.580 |
| 1000+ | $1.470 |
| 2500+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No14030214301201
Newark Part No.22AM0672
Product Rangehar-flexicon Series
Pitch Spacing3.5mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.34mm²
Wire Connection MethodIDC
Rated Current2.5A
Rated Voltage-
Block OrientationThrough Hole Right Angle
Product Rangehar-flexicon Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
0.34mm²
Rated Current
2.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Positions
Wire Size AWG Max
22AWG
Wire Connection Method
IDC
Rated Voltage
-
Product Range
har-flexicon Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
