Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No15160262000041
Newark Part No.29AM7550
Product Rangehar-flex Series
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $13.090 | 
| 10+ | $12.150 | 
| 25+ | $11.330 | 
| 50+ | $10.640 | 
| 100+ | $10.040 | 
| 250+ | $9.510 | 
| 500+ | $9.040 | 
Price for:Each
Minimum: 1
Multiple: 1
$13.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No15160262000041
Newark Part No.29AM7550
Product Rangehar-flex Series
Inter Series Connector ABoard to Board
Convert From Positions26Positions
Convert From GenderPlug
Inter Series Connector BBoard to Board
Convert To Positions26Positions
Convert To GenderPlug
Product Rangehar-flex Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inter Series Connector A
Board to Board
Convert From Gender
Plug
Convert To Positions
26Positions
Product Range
har-flex Series
Convert From Positions
26Positions
Inter Series Connector B
Board to Board
Convert To Gender
Plug
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate