Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19140010501
Newark Part No.29H1649
Product RangeHan-Modular Compact Series
Technical Datasheet
157 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.180 |
10+ | $14.940 |
25+ | $14.940 |
50+ | $14.940 |
100+ | $14.940 |
250+ | $14.940 |
Price for:Each
Minimum: 1
Multiple: 1
$16.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19140010501
Newark Part No.29H1649
Product RangeHan-Modular Compact Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialZinc Body
Cable Exit Angle90°
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHan-Modular Compact Series Connectors
Product RangeHan-Modular Compact Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 19140010501 is a Han Modular Compact Hood made of die-cast zinc with nickel plated finish. The connector hood comes with a NBR seal and stainless steel screwing.
- Side cable entry
- 10mm Stripping length
- -40 to 125°C Limiting temperature range
Applications
Industrial, Power Management
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
-
Product Range
Han-Modular Compact Series
Connector Body Material
Zinc Body
Locking Type
1 Lever
For Use With
Han-Modular Compact Series Connectors
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate