Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19200101440
Newark Part No.29H1668
Product RangeHan A Series
Technical Datasheet
136 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.710 |
5+ | $12.710 |
10+ | $12.710 |
25+ | $12.710 |
50+ | $12.710 |
100+ | $12.710 |
Price for:Each
Minimum: 1
Multiple: 1
$12.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19200101440
Newark Part No.29H1668
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Body
Cable Exit Angle180°
Locking Type1 Lever
Rectangular Shell Size10A
For Use WithHan 10A, Single Lever
Product RangeHan A Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Cable Exit Angle
180°
Rectangular Shell Size
10A
Product Range
Han A Series
Connector Body Material
Aluminum Body
Locking Type
1 Lever
For Use With
Han 10A, Single Lever
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate