Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19300061540
Newark Part No.29H1703
Product RangeHan B Series
Technical Datasheet
106 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.850 |
10+ | $16.780 |
25+ | $15.930 |
50+ | $15.110 |
100+ | $14.270 |
Price for:Each
Minimum: 1
Multiple: 1
$19.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19300061540
Newark Part No.29H1703
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size6B
For Use WithHan 6B, Single Lever
Product RangeHan B Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 19300061540 is a Han B Side Entry Hood, 6B size, M20. cable entry size. Single locking lever and low construction. Powder coated aluminium die cast housing and polycarbonate + stainless steel locking lever.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminum Body
Rectangular Shell Size
6B
Product Range
Han B Series
Cable Exit Angle
90°
Locking Type
1 Lever
For Use With
Han 6B, Single Lever
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability