Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No33280808002003
Newark Part No.20AM8481
Product RangeT1 Industrial Series
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $41.500 |
5+ | $39.420 |
10+ | $37.550 |
25+ | $35.900 |
50+ | $34.240 |
100+ | $32.780 |
Price for:Each
Minimum: 1
Multiple: 1
$41.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No33280808002003
Newark Part No.20AM8481
Product RangeT1 Industrial Series
LAN Category-
Connector to ConnectorSPE Plug to SPE Plug
Cable Construction-
Jacket ColorYellow
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeT1 Industrial Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
300mm
Product Range
T1 Industrial Series
Connector to Connector
SPE Plug to SPE Plug
Jacket Color
Yellow
Cable Length - Imperial
11.8"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate