New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. IC Sockets
                      Print Page

                      D2899-42

                      IC & Component Socket, 2 Contacts, 5.08 mm, Gold

                      HARWIN D2899-42
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHARWIN
                      Manufacturer Part NoD2899-42
                      Newark Part No.86K0367
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,659 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.890
                      10+$1.670
                      50+$1.490
                      100+$1.350
                      250+$1.230
                      500+$1.140
                      1000+$1.050
                      2500+$0.979
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHARWIN
                      Manufacturer Part NoD2899-42
                      Newark Part No.86K0367
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts2Contacts
                      Connector Type-
                      Pitch Spacing5.08mm
                      Product Range-
                      Row Pitch-
                      Contact MaterialGold
                      Contact Plating-
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The D2899-42 is a 5.08mm pitch female IC Socket Strip with 100% tin over nickel termination, gold-plated beryllium copper contact clip, brass shell, black PCT housing. It features a fuse socket that accepts leads of 0.41 to 0.53mm diameter. A two pin socket adaptor suitable for use as a fuse holder or other 2-tail components and PC-Tron™, TE5 or TR5 European fuse, mounting on a PC board (NB fuse leads to be reduced in length to fit the PC-Tron™ TE5).

                      • Vertical connector orientation
                      • PC tail/through board connection type
                      • -55 to 125°C Operating temperature range

                      Applications

                      Safety

                      Technical Specifications

                      No. of Contacts

                      2Contacts

                      Pitch Spacing

                      5.08mm

                      Row Pitch

                      -

                      Contact Plating

                      -

                      Connector Type

                      -

                      Product Range

                      -

                      Contact Material

                      Gold

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (3)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.