Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoF11-10012042R
Newark Part No.94AK6741
Product RangeF11 Flecto Series
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
400+ | $4.700 |
800+ | $4.470 |
1600+ | $4.260 |
2400+ | $4.070 |
4000+ | $3.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$1,880.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoF11-10012042R
Newark Part No.94AK6741
Product RangeF11 Flecto Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts124Contacts
Connector MountingSurface Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeF11 Flecto Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount, Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.5mm
No. of Contacts
124Contacts
Contact Material
Copper Alloy
Product Range
F11 Flecto Series
Alternatives for F11-10012042R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability