Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-FC11605F1-0150L
Newark Part No.38AK6482
Product RangeGecko SL G125 Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
10+ | $57.920 |
25+ | $55.260 |
50+ | $52.600 |
Price for:Each
Minimum: 10
Multiple: 10
$579.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FC11605F1-0150L
Newark Part No.38AK6482
Product RangeGecko SL G125 Series
Connector to ConnectorGecko Screw Lock Receptacle to Free End
No. of Positions16Positions
Connector Pitch1.25mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeGecko SL G125 Series
Wire Gauge28AWG
Jacket ColorWhite
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
Gecko Screw Lock Receptacle to Free End
Connector Pitch
1.25mm
Cable Length - Metric
150mm
Product Range
Gecko SL G125 Series
Jacket Color
White
No. of Positions
16Positions
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
28AWG
SVHC
Lead (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability