Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoKA1-0500005
Newark Part No.27AM2005
Product RangeKONA Series
Your Part Number
120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.220 |
| 10+ | $17.590 |
| 25+ | $16.790 |
| 50+ | $16.000 |
| 100+ | $15.360 |
| 250+ | $14.570 |
Price for:Each
Minimum: 1
Multiple: 1
$20.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-0500005
Newark Part No.27AM2005
Product RangeKONA Series
Product RangeKONA Series
Contact GenderSocket
Contact Termination TypeSolder Cup
Wire Size AWG Max8AWG
Contact Plating-
For Use WithHarwin KONA Series Receptacle Housings
Wire Size AWG Min-
Contact Material-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
KONA Series
Contact Termination Type
Solder Cup
Contact Plating
-
Wire Size AWG Min
-
SVHC
Lead (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
Harwin KONA Series Receptacle Housings
Contact Material
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
