Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoKA1-2020298F1
Newark Part No.27AM0135
Product RangeKONA Series
Your Part Number
75 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.970 |
| 10+ | $19.120 |
| 25+ | $18.110 |
| 50+ | $17.380 |
| 100+ | $16.700 |
| 250+ | $15.840 |
Price for:Each
Minimum: 1
Multiple: 1
$21.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-2020298F1
Newark Part No.27AM0135
Product RangeKONA Series
Product RangeKONA Series
No. of Positions2Positions
Pitch Spacing8.5mm
For Use WithHarwin KONA Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
KONA Series
No. of Positions
2Positions
For Use With
Harwin KONA Series Socket Contacts
Gender
Receptacle
Pitch Spacing
8.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
