Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoKA1-9800400
Newark Part No.51AM8148
Product RangeKona KA1 Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $211.790 |
| 5+ | $200.810 |
| 10+ | $191.100 |
Price for:Each
Minimum: 1
Multiple: 1
$211.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-9800400
Newark Part No.51AM8148
Product RangeKona KA1 Series
Accessory TypeBackshell Kit
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Product RangeKona KA1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Backshell Kit
Connector Shell Size
-
Connector Body Material
Aluminium Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Kona KA1-202XX98F1 Series Female Right Angled Housings
Cable Exit Angle
90°
Product Range
Kona KA1 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
