Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM50-3600542
Newark Part No.84K7720
Product RangeArcher M50 Series
Technical Datasheet
71 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.480 |
10+ | $1.260 |
50+ | $1.170 |
100+ | $1.070 |
250+ | $1.010 |
500+ | $0.953 |
1000+ | $0.907 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-3600542
Newark Part No.84K7720
Product RangeArcher M50 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount
Product RangeArcher M50 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Alternatives for M50-3600542
2 Products Found
Product Overview
The Archer M50-360 series from Harwin are 1.27mm pitch DIL vertical SMT PIN header.
- Number of contacts varies from 2 to 50 per row
- Ul94 V-0 black colour high temperature polyamide (nylon) 6T moulding
- Gold plated brass contact
- Current rating of 1A maximum
- Contact resistance is 20mohm maximum
- Insulation resistance of 1000Mohm minimum
- Durability of 300 cycles
- Operating temperature range from -40°C to 105°C
- Dielectric strength of 1000V
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
Archer M50 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability