Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-1030898S
Newark Part No.67C8787
Product RangeDatamate L-Tek M80-103
Your Part Number
754 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.290 |
| 50+ | $2.140 |
| 100+ | $1.980 |
| 250+ | $1.890 |
| 500+ | $1.800 |
| 1000+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-1030898S
Newark Part No.67C8787
Product RangeDatamate L-Tek M80-103
Product RangeDatamate L-Tek M80-103
No. of Contacts8Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2 Row
No. of Rows2Rows
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M80-1030898S is a 8-contact 2mm female Datamate L-Tek polarising DIL cable housing made of black UL94V-0 PBT. It is used with crimp contacts M80-0110005 (22AWG), M80-0130005 (24-28AWG) or M80-0190005 (28-32AWG).
- 3A current rating
Applications
Industrial
Technical Specifications
Product Range
Datamate L-Tek M80-103
Gender
Receptacle
Contact Termination Type
Crimp
No. of Rows
2Rows
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
8Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Material
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
