Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-4612605
Newark Part No.75Y6404
Product RangeDatamate J-Tek M80
Your Part Number
43 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.920 |
| 10+ | $28.470 |
| 25+ | $26.890 |
| 50+ | $25.770 |
| 100+ | $24.700 |
| 250+ | $23.360 |
Price for:Each
Minimum: 1
Multiple: 1
$32.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4612605
Newark Part No.75Y6404
Product RangeDatamate J-Tek M80
Product RangeDatamate J-Tek M80
No. of Contacts26Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
Datamate J-Tek M80
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
No. of Contacts
26Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate