Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-9443400
Newark Part No.04AM1300
Product RangeDatamate M80 Series
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.780 |
5+ | $25.800 |
10+ | $23.810 |
25+ | $22.400 |
50+ | $21.400 |
100+ | $20.440 |
Price for:Each
Minimum: 1
Multiple: 1
$27.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-9443400
Newark Part No.04AM1300
Product RangeDatamate M80 Series
Accessory TypeHood Kit
For Use WithHarwin Datamate M80 Series 34Pos Rectangular Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product RangeDatamate M80 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Hood Kit
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Harwin Datamate M80 Series 34Pos Rectangular Connectors
Cable Exit Angle
180°
Product Range
Datamate M80 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate