Print Page
Image is for illustrative purposes only. Please refer to product description.
302 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.960 |
| 10+ | $6.420 |
| 25+ | $6.030 |
| 50+ | $5.820 |
| 100+ | $5.600 |
| 250+ | $5.410 |
| 500+ | $5.280 |
| 1000+ | $5.190 |
Price for:Each
Minimum: 1
Multiple: 1
$7.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS01-40400500
Newark Part No.80AK5475
Shielding TypeEMI Shielding
Gasket MaterialNickel Silver
Product Length40mm
Length40mm
Width40mm
Product Width40mm
Depth5mm
Product Depth5mm
Product Range-
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
40mm
Width
40mm
Depth
5mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Nickel Silver
Length
40mm
Product Width
40mm
Product Depth
5mm
Attenuation
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate