Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02157
Newark Part No.78AK9603
Product RangeTY Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.190 |
| 5+ | $120.700 |
| 10+ | $114.860 |
| 25+ | $109.660 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$127.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02157
Newark Part No.78AK9603
Product RangeTY Series
Mount Fixing TypeScrew
Mounting Hole Dia4.5mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length22.5mm
Width10mm
Height7.2mm
Product RangeTY Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
22.5mm
Height
7.2mm
SVHC
To Be Advised
Mounting Hole Dia
4.5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10mm
Product Range
TY Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate