Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.140 |
| 5+ | $53.550 |
| 10+ | $51.220 |
| 25+ | $49.150 |
| 50+ | $47.080 |
| 100+ | $45.280 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$56.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03245
Newark Part No.55AK3544
Mount Fixing TypeCable Tie
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length17.5mm
Width22.5mm
Height9.3mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Cable Tie
Mount Colour
Black
Length
17.5mm
Height
9.3mm
SVHC
To Be Advised
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
22.5mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate