Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.963 |
| 100+ | $0.810 |
| 500+ | $0.700 |
| 1000+ | $0.616 |
| 2500+ | $0.554 |
| 5000+ | $0.503 |
| 10000+ | $0.462 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03953
Newark Part No.86AK6715
Mount Fixing TypeRivet, Screw
Mounting Hole Dia8.2mm
Mount ColourBlack
Mount MaterialNylon 6 (Polyamide 6), Glass Fibre Reinforced
Length38mm
Width24mm
Height16mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Black
Length
38mm
Height
16mm
SVHC
To Be Advised
Mounting Hole Dia
8.2mm
Mount Material
Nylon 6 (Polyamide 6), Glass Fibre Reinforced
Width
24mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate