Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28459
Newark Part No.78AK9610
Product RangeMB Series
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.380 |
10+ | $1.190 |
100+ | $1.050 |
250+ | $0.932 |
500+ | $0.844 |
1000+ | $0.772 |
2500+ | $0.712 |
5000+ | $0.659 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28459
Newark Part No.78AK9610
Product RangeMB Series
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia4.2mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length29mm
Width29mm
Height5.7mm
Product RangeMB Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Natural
Length
29mm
Height
5.7mm
SVHC
To Be Advised
Mounting Hole Dia
4.2mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
29mm
Product Range
MB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate