Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-31103
Newark Part No.78AK9613
Product RangeMCCTAM Series
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $26.490 | 
| 5+ | $25.240 | 
| 10+ | $24.120 | 
| 25+ | $23.120 | 
| 50+ | $22.120 | 
| 100+ | $21.250 | 
Price for:Pack of 100
Minimum: 1
Multiple: 1
$26.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-31103
Newark Part No.78AK9613
Product RangeMCCTAM Series
Mount Fixing TypeScrew
Mounting Hole Dia4.3mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length20.4mm
Width10.2mm
Height5.1mm
Product RangeMCCTAM Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
White
Length
20.4mm
Height
5.1mm
SVHC
To Be Advised
Mounting Hole Dia
4.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.2mm
Product Range
MCCTAM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate