Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-31203
Newark Part No.78AK9614
Product RangeMCCTAM Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $27.880 |
5+ | $26.580 |
10+ | $25.410 |
25+ | $24.380 |
50+ | $23.340 |
100+ | $22.430 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$27.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-31203
Newark Part No.78AK9614
Product RangeMCCTAM Series
Mount Fixing TypeScrew
Mounting Hole Dia5.2mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length20.4mm
Width10.2mm
Height5.1mm
Product RangeMCCTAM Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
White
Length
20.4mm
Height
5.1mm
SVHC
To Be Advised
Mounting Hole Dia
5.2mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.2mm
Product Range
MCCTAM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate