Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.450 |
| 5+ | $89.360 |
| 10+ | $84.730 |
| 25+ | $81.030 |
| 50+ | $77.320 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$94.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No181-42500
Newark Part No.78AK9679
Raceway / Duct MaterialNylon 6 (Polyamide 6)
Raceway / Duct ColorOrange
External Length-
External Width-
External Height29.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
Nylon 6 (Polyamide 6)
External Length
-
External Height
29.5mm
SVHC
To Be Advised
Raceway / Duct Color
Orange
External Width
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate